Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoJR8307-10M
Newark Part No.01M8012
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.630 |
| 100+ | $9.410 |
| 250+ | $8.680 |
| 500+ | $8.070 |
| 1000+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoJR8307-10M
Newark Part No.01M8012
Technical Datasheet
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type A2.5mm Barrel Plug
Connector Type B2.5mm Barrel Jack
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
This female to male DC power cable offers an easy solution for extending the length of a DC power supply.
- 2.5mm connector size
- High quality plug and jack with strain reliefs
- Conductor size: 26AWG; Current rating: 0.4 A
- 10m length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Hobby & Education, Laboratory
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B
2.5mm Barrel Jack
Cable Length - Metric
10m
Product Range
-
Connector Type A
2.5mm Barrel Plug
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for JR8307-10M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate