Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoKB00053
Newark Part No.74M2542
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $15.260 |
| 25+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoKB00053
Newark Part No.74M2542
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter35.5mm
Knob MaterialAluminium
Knob / Dial StyleRound with Indicator Line
Knob Diameter23.9mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The KB00053 is a black Round Knob with indicator line. It is made of aluminium.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
23.9mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
35.5mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate