Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-44PLCC
Newark Part No.76T9114
Technical Datasheet
No. of Contacts44Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC-44PLCC from Multicomp is a 2.54mm pitch PLCC socket with 84 contacts.
- UL94 V-0 rated polyphenylene sulfide glass reinforced insulator
- Phosphor bronze contacts
- Maximum operating voltage is 250VAC
- Maximum current rating is 1A
- Operating temperature range from -55°C to 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
44Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate