Print Page
Image is for illustrative purposes only. Please refer to product description.

353 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 100+ | $0.523 |
| 250+ | $0.478 |
| 500+ | $0.440 |
| 1000+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001553
Newark Part No.15AC7646
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithRJ45 Modular Connectors
No. of Positions1Positions
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Positions
Product Range
-
For Use With
RJ45 Modular Connectors
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
