Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001626
Newark Part No.14AC8517
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $79.510 |
| 10+ | $75.420 |
| 50+ | $69.060 |
| 100+ | $64.970 |
| 250+ | $59.750 |
Price for:Each
Minimum: 1
Multiple: 1
$79.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001626
Newark Part No.14AC8517
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage48VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial57CFM
Air Flow - CFM57CFM
Flow Rate - Metric96.9m³/h
Noise Rating46dBA
Power Rating4.56W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating95mA
IP RatingIP68
Air Flow - m3/min1.615m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
57CFM
Noise Rating
46dBA
Rated Speed
4500rpm
Current Rating
95mA
Air Flow - m3/min
1.615m³/min
SVHC
No SVHC (14-Jun-2023)
Voltage Type
DC
Supply Voltage
48VDC
External Depth
25mm
Flow Rate - Imperial
57CFM
Flow Rate - Metric
96.9m³/h
Power Rating
4.56W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate