Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $76.710 |
10+ | $72.870 |
50+ | $66.900 |
100+ | $63.070 |
250+ | $58.170 |
Price for:Each
Minimum: 1
Multiple: 1
$76.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001637
Newark Part No.14AC8528
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial75CFM
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Flow Rate - Metric127.5m³/h
Noise Rating47dBA
Power Rating5.28W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP RatingIP68
Air Flow - m3/min2.125m³/min
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
75CFM
Air Flow - CFM
75CFM
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
220mA
Air Flow - m3/min
2.125m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
127.5m³/h
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate