Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001801
Newark Part No.24AC5044
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Board TypeBreadboard
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
External Height34.5mm
No. of Terminal Strips1 Terminal Strip
External Width45.5mm
Board Dimensions (L x W) - Imperial1.8" x 1.36"
Board Dimensions (L x W) - Metric45.5mm x 34.5mm
Board Thickness8.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC001801 from Multicomp is a blue colour breadboard with 170 tie-points. This breadboard features insulated double side adhesive.
- Pitch spacing is 2.54mm
- One terminal strip with 170 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 45.5mm x 34.5mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
Total Number of Tie Points
170Tie Points
External Height
34.5mm
External Width
45.5mm
Board Dimensions (L x W) - Metric
45.5mm x 34.5mm
SVHC
No SVHC (14-Jun-2023)
Board Type
Breadboard
No. of Distribution Strips / Buses
-
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
1.8" x 1.36"
Board Thickness
8.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate