New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboards
                                                                                                  Print Page

                                                                                                  MC001803

                                                                                                  Breadboard, Green, 8.3 mm, 34.5 mm, 45.5 mm

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP MC001803
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoMC001803
                                                                                                  Newark Part No.24AC5046
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2.380
                                                                                                  50+$2.310
                                                                                                  100+$2.260
                                                                                                  250+$2.210
                                                                                                  500+$2.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.38
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoMC001803
                                                                                                  Newark Part No.24AC5046
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeBreadboard
                                                                                                  Breadboard TypeBreadboard Terminal Strip
                                                                                                  Total Number of Tie Points170Tie Points
                                                                                                  No. of Distribution Strips / Buses-
                                                                                                  No. of Terminal Strips1 Terminal Strip
                                                                                                  External Height34.5mm
                                                                                                  External Width45.5mm
                                                                                                  Board Dimensions (L x W) - Imperial1.8" x 1.36"
                                                                                                  Board Thickness8.3mm
                                                                                                  Board Dimensions (L x W) - Metric45.5mm x 34.5mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MC001803 from Multicomp is a green colour breadboard with 170 tie-points. This breadboard features insulated double side adhesive.

                                                                                                  • Pitch spacing is 2.54mm
                                                                                                  • One terminal strip with 170 tie-points
                                                                                                  • Rated voltage is 300V
                                                                                                  • Rated current is 3A to 5A
                                                                                                  • Insulation resistance is 500Mohm at 500VDC
                                                                                                  • Withstanding voltage is 1000VAC/1min
                                                                                                  • Wire size range from 29AWG to 20AWG
                                                                                                  • Temperature range from -25°C to +80°C
                                                                                                  • 7mm to 8mm strip length, dimension of the board is 45.5mm x 34.5mm (L x W)
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Breadboard

                                                                                                  Total Number of Tie Points

                                                                                                  170Tie Points

                                                                                                  No. of Terminal Strips

                                                                                                  1 Terminal Strip

                                                                                                  External Width

                                                                                                  45.5mm

                                                                                                  Board Thickness

                                                                                                  8.3mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Breadboard Type

                                                                                                  Breadboard Terminal Strip

                                                                                                  No. of Distribution Strips / Buses

                                                                                                  -

                                                                                                  External Height

                                                                                                  34.5mm

                                                                                                  Board Dimensions (L x W) - Imperial

                                                                                                  1.8" x 1.36"

                                                                                                  Board Dimensions (L x W) - Metric

                                                                                                  45.5mm x 34.5mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.