New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Solderless Breadboards
                      Print Page

                      MC001806

                      Breadboard, 8.3 mm, 51.5 mm, 171.2 mm

                      MULTICOMP MC001806
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC001806
                      Newark Part No.24AC5049
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.580
                      50+$4.480
                      100+$4.370
                      250+$4.270
                      500+$4.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC001806
                      Newark Part No.24AC5049
                      Technical Datasheet

                      Data Sheet

                      Board TypeBreadboard
                      Breadboard TypeSolderless Breadboard
                      Total Number of Tie Points740Tie Points
                      No. of Distribution Strips / Buses1Bus Strips
                      No. of Terminal Strips1 Terminal Strip
                      External Height51.5mm
                      External Width171.2mm
                      Board Dimensions (L x W) - Imperial6.73" x 2.03"
                      Board Thickness8.3mm
                      Board Dimensions (L x W) - Metric171mm x 51.5mm
                      SVHCTo Be Advised

                      Product Overview

                      The MC001806 from Multicomp is a breadboard with 740 tie-points. This breadboard features insulated double side adhesive.

                      • Pitch spacing is 2.54mm
                      • One terminal strip with 640 tie-points, one distribution strip with 100 tie-points
                      • Rated voltage is 300V
                      • Rated current is 3A to 5A
                      • Insulation resistance is 500Mohm at 500VDC
                      • Withstanding voltage is 1000VAC/1min
                      • Wire size range from 29AWG to 20AWG
                      • Temperature range from -25°C to +80°C
                      • 7mm to 8mm strip length, dimension of the board is 171.2mm x 51.5mm (L x W)
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Hobby & Education

                      Technical Specifications

                      Board Type

                      Breadboard

                      Total Number of Tie Points

                      740Tie Points

                      No. of Terminal Strips

                      1 Terminal Strip

                      External Width

                      171.2mm

                      Board Thickness

                      8.3mm

                      SVHC

                      To Be Advised

                      Breadboard Type

                      Solderless Breadboard

                      No. of Distribution Strips / Buses

                      1Bus Strips

                      External Height

                      51.5mm

                      Board Dimensions (L x W) - Imperial

                      6.73" x 2.03"

                      Board Dimensions (L x W) - Metric

                      171mm x 51.5mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.