Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $7.300 |
50+ | $7.140 |
100+ | $6.970 |
250+ | $6.800 |
500+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001808
Newark Part No.24AC5051
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard
Total Number of Tie Points750Tie Points
No. of Distribution Strips / Buses3Bus Strips
No. of Terminal Strips2 Terminal Strips
External Height99mm
Board Dimensions (L x W) - Imperial3.23" x 3.89"
External Width82.1mm
Board Thickness8.3mm
Board Dimensions (L x W) - Metric82mm x 99mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC001808 from Multicomp is a breadboard with 750 tie-points. This breadboard features insulated double side adhesive.
- Pitch spacing is 2.54mm
- Two terminal strip with 600 tie-points and three distribution strips with 150 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 99mm x 82.1mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
750Tie Points
No. of Terminal Strips
2 Terminal Strips
Board Dimensions (L x W) - Imperial
3.23" x 3.89"
Board Thickness
8.3mm
SVHC
No SVHC (14-Jun-2023)
Board Type
Breadboard
No. of Distribution Strips / Buses
3Bus Strips
External Height
99mm
External Width
82.1mm
Board Dimensions (L x W) - Metric
82mm x 99mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate