Print Page
21 In Stock
Quantity | Price |
---|---|
1+ | $40.500 |
5+ | $40.500 |
10+ | $37.130 |
Price for:Each
Minimum: 1
Multiple: 1
$40.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002223
Newark Part No.47AC1511
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric45mm
External Width - Metric220mm
External Depth - Metric108.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial8.66"
External Depth - Imperial4.27"
Product RangeG1XX
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
45mm
External Depth - Metric
108.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
G1XX
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
220mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.77"
External Depth - Imperial
4.27"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MC002223
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate