Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
| 5+ | $0.789 |
| 10+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Material
ABS
External Width - Metric
-
External Height - Imperial
1.57"
Product Range
-
External Height - Metric
40mm
For Use With
Extruded Heat Sink Cases
External Width - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate