Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $53.140 | $11.550 |
| 5+ | $48.160 | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002430
Newark Part No.49AC6328
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration-
Contact Current AC Max2A
Contact Voltage AC Max250V
Operating Force Max40.03N
Product Range-
Contact Current DC Max2A
Contact Voltage DC Max48V
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Two-circuit vertical limit switch
- 40.03N maximum operating force
- 8.89N minimum release force
- 0.11inch maximum pre-travel, 0.25inch minimum over travel
- 40.6 ±0.8mm operating position, 15000000 operations mechanical durability
- UL, CSA, CCC approved, IP67 degree of protection
- Horizontal plunger, screw terminal
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
2A
Operating Force Max
40.03N
Contact Current DC Max
2A
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
-
Contact Voltage DC Max
48V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate