Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002554
Newark Part No.50AC9540
Product RangeMulticomp Pro PLA+ Filament
Technical Datasheet
134 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
125 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $26.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002554
Newark Part No.50AC9540
Product RangeMulticomp Pro PLA+ Filament
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialPLA (Polylactide)
Melting Temperature Min205°C
Melting Temperature Max225°C
Filament Weight1kg
Product RangeMulticomp Pro PLA+ Filament
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002554 3D printer filament is a high-quality PLA+ (polylactide) material designed for reliable and precise 3D printing. With a diameter of 1.75mm, this white filament is compatible with most 3D printers and offers excellent printability. It has an ideal temperature range of 205°C to 225°C, ensuring optimal flow and adhesion. Made from eco-friendly PLA+ material, it provides a smooth finish and strong, durable prints, making it perfect for both professional and hobbyist 3D printing projects. This 1 kg spool is perfect for a wide range of applications, from prototypes to intricate designs.
- Robust printing results with good glossiness
- Print temperature: 205°C to 225°C
- No cracking or wiredrawing problems
- Print speed: 30 to 90mm/s
- Bed temperature: 60°C to 80°C
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
225°C
Product Range
Multicomp Pro PLA+ Filament
Filament Colour
White
Melting Temperature Min
205°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate