Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
20+ | $7.350 |
Price for:Each
Minimum: 400
Multiple: 400
$2,940.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002684
Newark Part No.57AC0088
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial7CFM
Bearing TypeVapo Bearing
Air Flow - CFM7CFM
Flow Rate - Metric0.198m³/min
Noise Rating20.6dBA
Power Rating550mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating109mA
IP Rating-
Air Flow - m3/min0.198m³/min
Product Range-
Product Overview
MC002684 is a 40mm axial fan designed for efficient cooling in compact electronic systems. Operating at 5VDC, it delivers 7CFM airflow while maintaining a quiet operation at just 20.6 dBA. Its small form factor makes it ideal for applications requiring reliable heat dissipation in limited spaces.
- 5VDC operation ensures compatibility with low-voltage systems
- Provides 7CFM airflow for effective cooling
- Quiet operation at 20.6dBA reduces noise disturbance
- Compact 40mm size fits space-constrained applications
- Durable build ensures long-term reliability
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
7CFM
Air Flow - CFM
7CFM
Noise Rating
20.6dBA
Rated Speed
5800rpm
Current Rating
109mA
Air Flow - m3/min
0.198m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
5VDC
External Depth
10mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.198m³/min
Power Rating
550mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate