New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Solderless Breadboards
                      Print Page

                      MC01001

                      Breadboard, Mounted, ABS (Acrylonitrile Butadiene Styrene), 10mm, 10mm x 115mm

                      MULTICOMP MC01001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC01001
                      Newark Part No.71Y9191
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)
                      QuantityPrice
                      1+$20.580
                      50+$20.110
                      100+$19.650
                      250+$19.180
                      500+$18.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC01001
                      Newark Part No.71Y9191
                      Technical Datasheet

                      Data Sheet

                      Breadboard TypeSolderless Breadboard
                      Board TypeBreadboard / Solderless
                      Board MaterialABS (Acrylonitrile Butadiene Styrene)
                      Total Number of Tie Points-
                      Hole Diameter0.8mm
                      No. of Distribution Strips / Buses2Bus Strips
                      No. of Terminal Strips1 Terminal Strip
                      External Height10mm
                      Board Dimensions (L x W) - Imperial2.52" x 0.67"
                      External Width115mm
                      Board Dimensions (L x W) - Metric64mm x 17mm
                      Board Thickness10mm
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      • 640 contact terminal strip
                      • 2x 100 contact distribution strips
                      • Three binding posts
                      • Solid aluminum base with rubber feet
                      • Insertion range: 20-29AWG (Ø0.3-0.8mm)
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Breadboard Type

                      Solderless Breadboard

                      Board Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Hole Diameter

                      0.8mm

                      No. of Terminal Strips

                      1 Terminal Strip

                      Board Dimensions (L x W) - Imperial

                      2.52" x 0.67"

                      Board Dimensions (L x W) - Metric

                      64mm x 17mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Board Type

                      Breadboard / Solderless

                      Total Number of Tie Points

                      -

                      No. of Distribution Strips / Buses

                      2Bus Strips

                      External Height

                      10mm

                      External Width

                      115mm

                      Board Thickness

                      10mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.