Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC011006
Newark Part No.84AC0428
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 20+ | $10.730 |
Price for:Each
Minimum: 500
Multiple: 100
$5,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011006
Newark Part No.84AC0428
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth6mm
Bearing TypeVapo Bearing
Flow Rate - Imperial3CFM
Flow Rate - Metric0.1m³/min
Air Flow - CFM3CFM
Noise Rating24.8dBA
Power Rating670mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating133mA
IP Rating-
Air Flow - m3/min0.1m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.1m³/min
Noise Rating
24.8dBA
Rated Speed
13000rpm
Current Rating
133mA
Air Flow - m3/min
0.1m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
6mm
Flow Rate - Imperial
3CFM
Air Flow - CFM
3CFM
Power Rating
670mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate