Print Page
Image is for illustrative purposes only. Please refer to product description.
1,197 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.810 |
10+ | $6.810 |
20+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011504
Newark Part No.17AH5473
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial5.5CFM
Bearing TypeVapo Bearing
Air Flow - CFM5.5CFM
Noise Rating23dBA
Power Rating600mW
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
30mm
Flow Rate - Imperial
5.5CFM
Air Flow - CFM
5.5CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Supply Voltage
5VDC
Voltage Type
DC
External Depth
10mm
Bearing Type
Vapo Bearing
Noise Rating
23dBA
Rated Speed
11000rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate