Print Page
Image is for illustrative purposes only. Please refer to product description.
858 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.960 |
10+ | $7.950 |
20+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011514
Newark Part No.17AH5483
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size20mm
External Depth10mm
Flow Rate - Imperial1.5CFM
Bearing TypeVapo Bearing
Air Flow - CFM1.5CFM
Noise Rating20dBA
Power Rating400mW
Rated Speed14000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
20mm
Flow Rate - Imperial
1.5CFM
Air Flow - CFM
1.5CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Voltage Type
DC
Supply Voltage
5VDC
External Depth
10mm
Bearing Type
Vapo Bearing
Noise Rating
20dBA
Rated Speed
14000rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate