Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21711
Newark Part No.14M9067
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial190CFM
Bearing TypePrecision Ball Bearing
Flow Rate - Metric5.38m³/min
Air Flow - CFM190CFM
Noise Rating54dBA
Power Rating18.2W
Rated Speed4200rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating760mA
IP Rating-
Air Flow - m3/min5.38m³/min
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
190CFM
Flow Rate - Metric
5.38m³/min
Noise Rating
54dBA
Rated Speed
4200rpm
Current Rating
760mA
Air Flow - m3/min
5.38m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
190CFM
Power Rating
18.2W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC21711
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate