Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32897
Newark Part No.71P8674
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size51.6mm
External Depth15mm
Air Flow - CFM4.7CFM
Flow Rate - Metric133.08l/min
Flow Rate - Imperial4.7CFM
Air Flow - m3/min0.13m³/min
Noise Rating42.2dBA
Bearing TypeVapo Bearing
Power Connection Type2 Lead Wires
Power Rating2W
Product Range-
IP Rating-
SVHCTo Be Advised
Product Overview
The MC32897 is a 12VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic PBT frame, impeller and bobbin. UL1061, 26AWG +red (I) and -black lead wire connection. Counter-clockwise direction of rotation viewed from front of fan blade and patented single-coil DC brushless 8 pole motor design.
- UL94V-0 Flammability rating
- 6000RPM ±15% Speed rating
- -10 to 50°C Operating temperature range
- 2W Rated power
- 0.97"-H₂O Static pressure
- Automatic restart
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
15mm
Flow Rate - Metric
133.08l/min
Air Flow - m3/min
0.13m³/min
Bearing Type
Vapo Bearing
Power Rating
2W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
51.6mm
Air Flow - CFM
4.7CFM
Flow Rate - Imperial
4.7CFM
Noise Rating
42.2dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate