Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $15.540 |
100+ | $13.130 |
250+ | $12.080 |
500+ | $11.600 |
1000+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC3570-1421-054
Newark Part No.69AC1496
Technical Datasheet
Contact ConfigurationDPDT-NO
Coil Voltage5VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance375ohm
Switching Current Max500mA
Switching Voltage Max200VDC
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
- High reliability instrumentation grade reed switch with sputtered Ruthenium contacts
- 2 Form A relay ideal for high density test matrices
- Standard external magnetic shield
- Coil suppression diode
- High insulation resistance
- Hermetically sealed contacts for long life
Technical Specifications
Contact Configuration
DPDT-NO
Product Range
-
Coil Resistance
375ohm
Switching Voltage Max
200VDC
SVHC
To Be Advised
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate