Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
| Quantity | Price |
|---|---|
| 1+ | $19.150 |
| 10+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36273
Newark Part No.23T0601
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial108.2CFM
Flow Rate - Metric3.063m³/min
Air Flow - CFM108.2CFM
Noise Rating44.5dBA
Power Rating5.3W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating445mA
IP Rating-
Air Flow - m3/min3.063m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC36273 is a 12VDC Axial Fan with a ball bearing and black thermoplastic PBT (UL94V-0) impeller. This tube axial DC fan comes with a brushless shaded pole motor and black thermoplastic PBT (UL94V-0) housing. The power connection is via lead wires.
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.063m³/min
Noise Rating
44.5dBA
Rated Speed
3100rpm
Current Rating
445mA
Air Flow - m3/min
3.063m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
108.2CFM
Air Flow - CFM
108.2CFM
Power Rating
5.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC36273
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
