Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.660 |
| 50+ | $30.060 |
| 100+ | $28.130 |
| 250+ | $26.090 |
| 500+ | $24.720 |
Price for:Each
Minimum: 1
Multiple: 1
$32.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36427
Newark Part No.40T4137
Technical Datasheet
Flow Rate - Imperial103CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC36427 is a Fan Kit with plastic UL94V-0 fan filter.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
MC36449 103CFM/39dBA Fan, MC32661 Fan filter and MC32797 72" Power cord.
Technical Specifications
Kit Contents
120mm AC Fan, Fan Filter Assembly, 72" Power Cord
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
103CFM
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate