Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC8533-5101
Newark Part No.93T1284
Your Part Number
Technical Datasheet
1,282 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 50+ | $11.750 |
| 100+ | $10.900 |
| 250+ | $10.170 |
| 500+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC8533-5101
Newark Part No.93T1284
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC8533-5101 is a 8-position RJ45 CAT-5E STP Coupler with high impact flame retardant plastic housing, nickel plated copper alloy shield and gold over nickel plated phosphor bronze jack wiring.
- 1.5A Rated current
- 20mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability