Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $74.540 |
| 10+ | $67.090 |
Price for:Each
Minimum: 1
Multiple: 1
$74.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAK1604NSSBWPMM
Newark Part No.24M4379
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width60mm
Panel Cutout Height57mm
SVHCNo SVHC (07-Jul-2017)
Alternatives for MCAK1604NSSBWPMM
2 Products Found
Product Overview
The MCAK1604NSSBWPMM is a 1 x 4 matrix silver colour water-proof Metal Keypad with 16 keys. It is configured on a standard matrix layout and connection is via PCB pre-drilled 2.54mm solder terminals.
- IP67 Protection rating
- 200Ω Maximum contact resistance
- 2000000 Cycles per key life
- -20 to 60°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
16
Panel Cutout Height
57mm
Keypad Array
4 x 4
Housing Material
Metal
Contact Voltage DC Nom
24V
Panel Cutout Width
60mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate