Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCBB3060
Newark Part No.13AC9697
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeSolderless Breadboard
Total Number of Tie Points3220Tie Points
Board MaterialABS (Acrylonitrile Butadiene Styrene)
No. of Distribution Strips / Buses7Bus Strips
No. of Terminal Strips4 Terminal Strips
External Height207mm
External Width235mm
Board Dimensions (L x W) - Imperial7.32" x 7.52"
Board Dimensions (L x W) - Metric186mm x 191mm
Board Thickness8.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCBB3060 from Multicomp is a solderless breadboard. The housing of breadboard is made of ABS plastic.
- Copper with nickel plated spring clips
- Wire range from 29AWG to 20AWG
- Rated voltage is 300V
- Rated current is 3A to 5A
- 7 distribution strip of 700 tie-point, 4 terminal strip of 2520 tie-point
- 2.54mm pitch
- Dimension is 186mm x 191mm x 8.3mm
- Black metal plate is 207mm x 235mm x 1mm, 4 binding posts
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Breadboard / Solderless
Total Number of Tie Points
3220Tie Points
No. of Distribution Strips / Buses
7Bus Strips
External Height
207mm
Board Dimensions (L x W) - Imperial
7.32" x 7.52"
Board Thickness
8.3mm
Breadboard Type
Solderless Breadboard
Board Material
ABS (Acrylonitrile Butadiene Styrene)
No. of Terminal Strips
4 Terminal Strips
External Width
235mm
Board Dimensions (L x W) - Metric
186mm x 191mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate