Print Page
Packaging Options
3,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.676 |
| 250+ | $0.514 |
| 500+ | $0.461 |
| 1000+ | $0.419 |
| 5000+ | $0.379 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoF0402E0R50FSTR
Newark Part No.34M7350
Product RangeMCF0402E
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeMCF0402E
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCF0402E series SMD thin-film Fast Acting Fuse compatible with all soldering systems used for SMT.
- Accurate current rating
- Small-standard 0402, 0603, 0805, 1206 and 0612 chip sizes
- -55 to 125°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (07-Jul-2017)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MCF0402E
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for F0402E0R50FSTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate