Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.523 |
10+ | $0.307 |
100+ | $0.165 |
1000+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL036AGW
Newark Part No.14N9396
Technical Datasheet
LED ColorGreen, Orange
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle76°
Lens ShapeRound
Forward Current / ColorO 20mA, G 20mA
Luminous Intensity / ColorO 8.2mcd, G 8mcd
Forward Voltage / ColorO 2V, G 2.1V
Wavelength / ColourO 625nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Color
Green, Orange
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Color
O 8.2mcd, G 8mcd
Wavelength / Colour
O 625nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
76°
Forward Current / Color
O 20mA, G 20mA
Forward Voltage / Color
O 2V, G 2.1V
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate