Print Page
Image is for illustrative purposes only. Please refer to product description.
12,330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.981 |
| 50+ | $0.878 |
| 100+ | $0.824 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLTL-613R
Newark Part No.74M3029
Technical Datasheet
Product Range-
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force200gf
Operating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The MCLTL-613R is a single-pole single-throw SMD 6mm push button Tactile Switch with 200gf operating force, brass with silver plating contacts.
- UL94V-0 High-temperature thermoplastic base
- 300V Dielectric strength
- 30000 Cycles electrical lifetime
- 30000 Operations mechanical lifetime
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
200gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
To Be Advised
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
200gf
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability