Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.400 |
5+ | $21.040 |
10+ | $19.800 |
Price for:Each
Minimum: 1
Multiple: 1
$22.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREBS80
Newark Part No.94M8292
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.97mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP Rating-
IP Rating-
Body ColorSilver
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.15"
External Depth - Imperial4.27"
Product Range-
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
The MCREBS80 is an Extruded Heat Sink Case made of aluminium. Features a silver anodized aluminium extruded box section used to circuit boards. Ideal for small circuits and RF amplifiers. One side of the box features two sets of appearance enhancing groves, between the sets of groves is a shallow recess which could be used for a label. Slim profile for space conscious applications.
- Dovetail slots down the side which accept a Linc-Lug mounting bracket to facilitate surface mounting
- Optional gaskets allow waterproofing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
-
Body Color
Silver
External Height - Imperial
1.18"
External Depth - Imperial
4.27"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCREBS80
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate