Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $40.030 |
5+ | $37.220 |
10+ | $33.430 |
Price for:Each
Minimum: 1
Multiple: 1
$40.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREDS80
Newark Part No.94M8298
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53.6mm
External Width - Metric156.9mm
External Depth - Metric80mm
IP Rating-
IP Rating-
Body ColorSilver
NEMA Rating-
External Height - Imperial2.11"
External Width - Imperial3.15"
External Depth - Imperial6.18"
Product Range-
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
The MCREDS80 is an Extruded Heat Sink Case made of aluminium. Features a silver anodized aluminium extruded box section used to circuit boards. Ideal for small circuits and RF amplifiers. One side of the box features two sets of appearance enhancing groves, between the sets of groves is a shallow recess which could be used for a label.
- Dovetail slots down the side which accept a Linc-Lug mounting bracket to facilitate surface mounting
- Optional gaskets allow waterproofing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.6mm
External Depth - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
156.9mm
IP Rating
-
Body Color
Silver
External Height - Imperial
2.11"
External Depth - Imperial
6.18"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCREDS80
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate