Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCS11F
Newark Part No.94M8300
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.180 |
| 25+ | $4.820 |
| 50+ | $4.500 |
| 100+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCS11F
Newark Part No.94M8300
Technical Datasheet
Socket MountingFree Hanging
Socket TerminalsSolder Lug
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCS11F is a 10A 250VAC 11-pin free-mounting Socket with solder-terminals made of nylon PA6. It is suitable for use with tempatron timers and process controllers. All screw terminals are shrouded and finger proofed to maximise safety.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
11Pins
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Solder Lug
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate