Print Page
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.620 |
| 25+ | $42.690 |
| 50+ | $38.750 |
| 100+ | $35.910 |
| 250+ | $33.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$46.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMTL-2503-A-MT
Newark Part No.50N466
Technical Datasheet
Tab Size - Metric6.35mm x 0.4mm
Tab Size - Imperial0.25" x 0.016"
Terminal MaterialBrass
Mounting Hole Dia3.5mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Tab Size - Metric
6.35mm x 0.4mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (17-Jan-2023)
Tab Size - Imperial
0.25" x 0.016"
Mounting Hole Dia
3.5mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
