Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMTP-44U
Newark Part No.14N8137
Your Part Number
Technical Datasheet
3,881 In Stock
10,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 25+ | $0.279 |
| 100+ | $0.252 |
| 250+ | $0.234 |
| 500+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMTP-44U
Newark Part No.14N8137
Technical Datasheet
Connector TypeRJ22
Modular Connector TypeModular Plug
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Positions4Positions
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWith Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MTP-44U is a 4P4C modular Telephone Plug with 15µ-inch gold over nickel under plated phosphor bronze contacts and a clear color polycarbonate insulator. This connector fits to standard oval wire.
- 150VAC Maximum rated voltage
- 1.5A Maximum rated current
- 20mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 1000VAC for 1 minute Dielectric withstanding voltage
- -40 to +70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ22
Gender
Plug
No. of Contacts
4Contacts
No. of Positions
4Positions
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Modular Connector Type
Modular Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
Crimp
Contact Material
Phosphor Bronze
Light Pipes
With Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate