Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoOSSB-20/25
Newark Part No.01AC5790
Product RangeOSSB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.770 |
| 25+ | $20.850 |
| 50+ | $18.930 |
| 100+ | $17.540 |
| 250+ | $16.380 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$455.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOSSB-20/25
Newark Part No.01AC5790
Product RangeOSSB Series
Technical Datasheet
Insulator ColourTransparent
Product RangeOSSB Series
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Insulator MaterialPolymer
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Transparent
Wire Size AWG Min
24AWG
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
OSSB Series
Wire Size AWG Max
22AWG
Insulator Material
Polymer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate