Print Page
21,362 In Stock
Need more?
505 Delivery in 1-3 Business Days(US stock)
20857 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 250+ | $1.600 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 5000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP100-B-250-G
Newark Part No.96M8321
Product RangeP100
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StylePoint
Current Rating3A
Overall Length33.3mm
Overall Length33.3mm
Spring Force Initial250g
Spring Force Working Travel-
Product RangeP100
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P100-B-250-G from Multicomp is a gold plated point plunger.
- 2.54mm minimum centre
- 6.3mm full travel
- Spring pressure of 250g
- Current rating of 3A
- Contact resistance of 50mohm
- Mounting hole size is 1.75mm
- Minimum durability of 100000 cycles
- Gold over nickel plated full hard beryllium copper material
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
33.3mm
Spring Force Initial
250g
Product Range
P100
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
33.3mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for P100-B-250-G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate