Print Page
230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 250+ | $2.500 |
| 500+ | $2.410 |
| 1000+ | $2.310 |
| 5000+ | $2.220 |
Price for:Each
Minimum: 10
Multiple: 10
$26.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP50-A-120-G
Newark Part No.96M8324
Product RangeP50
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length16.55mm
Overall Length16.55mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeP50
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P50-A-120-G from Multicomp is a concave plunger.
- 1.27mm minimum centre
- 2.65mm full travel
- Spring pressure is 120g
- Current rating of 3A
- Contact resistance is 50mohm
- Mounting hole size is 0.9mm
- Spring probe connector type
- Gold over nickel plated full hard beryllium copper material
- Minimum durability of 100000 cycles
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
-
Overall Length
16.55mm
Spring Force Initial
-
Product Range
P50
Centerline Spacing
-
Current Rating
3A
Overall Length
16.55mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate