Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.130 |
50+ | $1.110 |
100+ | $1.080 |
250+ | $1.050 |
500+ | $1.020 |
Price for:Each
Minimum: 10
Multiple: 10
$11.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP50-E-120-G
Newark Part No.96M8326
Product RangeP50
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.27mm
Connector Tip StylePoint
Current Rating3A
Overall Length16.55mm
Overall Length16.55mm
Spring Force Initial120g
Spring Force Working Travel-
Product RangeP50
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P50-E-120-G from Multicomp is a large point plunger with gold plated full hard beryllium copper contact and spring probe connector.
- 120g spring pressure
- 2.65mm full travel
- 3A current rating
- 50mohm contact resistance
- Mounting hole size of 0.9mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
16.55mm
Spring Force Initial
120g
Product Range
P50
Centerline Spacing
1.27mm
Current Rating
3A
Overall Length
16.55mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate