Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The Q100CL/DC-120V is a 120V halogen Lamp with BA15D base. The DC bayonet base lamp with CC-8 filament, T-4 bulb, 2000 hours average bulb life.
- 1500 Lumens
- 100W Power rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
120V
Length
61.9mm
Reflector Dia
13mm
Product Range
-
Power Rating
100W
Lamp Base Type
-
Color Temperature Typ
2900K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
