Print Page
11,286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
250+ | $0.982 |
500+ | $0.944 |
1000+ | $0.907 |
5000+ | $0.869 |
Price for:Each
Minimum: 10
Multiple: 10
$10.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoR100-CR
Newark Part No.96M8341
Product RangeR100
Technical Datasheet
Connector TypeTest Socket
Centerline Spacing-
Connector Tip Style-
Current Rating-
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeR100
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R100-CR from Multicomp is a crimp receptacle contact made of brass with gold finish.
- 3A current rating
- 100mohm contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
Test Socket
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
R100
Centerline Spacing
-
Current Rating
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate