Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD221F
Newark Part No.33R0923
Product RangeRAD
Your Part Number
104 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $7.840 |
| 25+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD221F
Newark Part No.33R0923
Product RangeRAD
Technical Datasheet
LED ColorWhite
Operating Voltage110VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeRAD
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RAD221F is a 22mm white panel-mount Pilot LED Lamp offers high illumination output, long life and low temperature. It is supplied as a complete unit with encapsulated LED ready to fit.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Color
White
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
RAD
Operating Voltage
110VAC
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
