Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD223P
Newark Part No.33R0927
Product RangeRAD
Your Part Number
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $7.270 |
| 25+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD223P
Newark Part No.33R0927
Product RangeRAD
Technical Datasheet
LED ColorGreen
Operating Voltage230VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeRAD
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RAD223P is a 22mm 230V green Pilot LED Lamp offers high illumination output, long life, low temperature and is supplied as a complete unit with encapsulated LED ready to fit. The range provides even lighting in each colour.
- 30,000 hours Expected life
- 600cd/m² Brightness
- -25 to +55°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
RAD
Operating Voltage
230VAC
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
