Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.940 |
| 50+ | $31.020 |
| 100+ | $28.890 |
| 250+ | $26.240 |
| 500+ | $24.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$37.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC10873 is a 0.146-inch stud Lockwasher Terminal Lug made of bronze with matte acid tin finish, solder termination.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Stud Size - Imperial
0.146"
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
-
Terminal Material
Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
