Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11105
Newark Part No.32C2082
Technical Datasheet
No. of Outlets16Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric1.2mm
External Width - Metric50.8mm
Cable Length - Metric1.83m
Length - Imperial48"
External Width - Imperial2"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC11105 is a 16-outlet rack-mount Power Outlet Strip offers ON/OFF switch with pilot light.
- Resettable overload circuit breakers
- Power cord is 14/3 SJT with moulded plug
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
16Outlets
Current Rating
15A
External Width - Metric
50.8mm
Length - Imperial
48"
Cable Length - Imperial
6ft
SVHC
No SVHC (07-Jul-2017)
Supply Voltage VAC
125V
Length - Metric
1.2mm
Cable Length - Metric
1.83m
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate