Print Page
Image is for illustrative purposes only. Please refer to product description.

113 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
| 50+ | $19.770 |
| 100+ | $18.410 |
| 250+ | $16.720 |
| 500+ | $15.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC11130 is a lockwasher Terminal Lug made of brass with tin-plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Imperial
0.17"
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
0.17"
Terminal Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
