Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC13248
Newark Part No.11J3528
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13248
Newark Part No.11J3528
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Connector Type BFree End
Cable Length - Metric3.7m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial12ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13248 is a 12ft 3-conductor unshielded Power Cord with NEMA 5-15P plug to ROJ 2-inch, strip 5/8 connector, 18AWG conductor and black jacket.
- 60°C Temperature rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
12ft
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
3.7m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC13248
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate