Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13252
Newark Part No.11J3532
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Connector Type BFree End
Cable Length - Metric3m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13252 is a 3m black Mains Power Cord with NEMA-5-15P to free/stripped-end connection. It offers 16AWG/3C SJT cordage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate