Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.580 |
| 25+ | $34.630 |
| 100+ | $28.900 |
| 250+ | $27.060 |
| 500+ | $25.440 |
Price for:Each
Minimum: 1
Multiple: 1
$36.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13253
Newark Part No.11J3533
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Connector Type BFree End
Cable Length - Metric6.1m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial20ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13253 is a 6.1m black Mains Power Cord with NEMA-5-15P to free/stripped-end connection. It offers 18AWG/3C SJT cordage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
20ft
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
6.1m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
