Print Page
Image is for illustrative purposes only. Please refer to product description.
862 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.300 |
| 25+ | $17.400 |
| 100+ | $14.730 |
| 250+ | $13.880 |
| 500+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13269
Newark Part No.11J3549
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Cable Length - Metric2.44m
Connector Type BIEC 60320 C13
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13269 is a 2.44m black Mains Power Cord with NEMA-5-15P to IEC 60320 C13 connection. It offers unshielded 16AWG/3C SJT cordage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Warnings
Grounding reliability can only be achieved when the equipment is connected to an equivalent receptacle marked hospital only or hospital grade.
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
2.44m
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC13269
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability